7016X1/5 in Reel by VCC | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

7016X1/5

7016X Series Red-Green 110° 16/20 mcd Non Diffused 1.75/2.2 V SMT Bi-Color LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 7016X1/5 - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Non Diffused
Forward Voltage: 1.75V/2.2V
Forward (Drive) Current: 30mA/25mA
Intensity: 16mcd/20mcd
Viewing Angle: 110°
Wavelength: 660nm/570nm
Rated Power: 60mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.3mm x L  3mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,162.50
USD
Quantity
Unit Price
2,500+
$0.465
Product Variant Information section