Manufacturer Part #
V39ZA6P
ZA Series 31 VDC 25 V RMS 76 V Clamp 1000 A 5000 pF Radial Lead Varistor
Product Specification Section
Littelfuse V39ZA6P - Product Specification
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
Littelfuse V39ZA6P - Technical Attributes
Attributes Table
Capacitance: | 5000pF |
Clamping Voltage-Max: | 76V |
Peak Output Current: | 1000A |
Rated Voltage: | 31V |
RMS Voltage-Max: | 25V |
Varistor Voltage Range: | 35.1V to 42.9V |
Current Rating: | 1mA |
Energy: | 7.2J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 14mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,959
USA:
2,959
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.114
300
$0.111
1,250
$0.107
3,000
$0.105
12,500+
$0.0983
Product Variant Information section
Available Packaging
Package Qty:
700 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole