OP805SL in Bag by TT Electronics - Optek Technology | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OP805SL

PHOTO TRANSISTOR TO-18

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP805SL - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Sensitivity: ±12.5°
Power Dissipation: 250mW
CE Voltage-Max: 30V
Collector Current @ 25C: 50mA
Package Style:  TO-18
Mounting Method: Through Hole
Features & Applications

The OP805SL is a part of OP80 series NPN silicon phototransistor. It has a storage temperature ranging from -65°C to +150°C and its available in TO-18 package.

The OP805SL series device consist of a NPN silicon phototransistor mounted in a hermetically sealed package. The narrow receiving angle provides excellent on-axis coupling. TO-18 package offer high power dissipation and superior hostile environment operation.

Features:

  • Narrow receiving angle
  • Variety of sensitivity ranges
  • Enhanced temperature range
  • TO-18 hermetically seated package
  • Mechanically and spectrally matched to the OP130 and OP231 series of infrared emitting diodes
  • TX/TXV processing available

View the available OP80 series of NPN silicon phototransistor

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,380.00
USD
Quantity
Unit Price
1,000+
$2.38
Product Variant Information section