text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ943-1CH-5DE

AZ943 Series 15 A SPDT 5 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
American Zettler AZ943-1CH-5DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 15A
Coil Resistance: 70Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +90°C
Insulation Resistance: 100MΩ
Height - Max: 15.95mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
66,296
USA:
65,638
Germany (Online Only):
658
56,320
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.59
USD
Quantity
Unit Price
1
$0.59
50
$0.575
150
$0.56
500
$0.55
1,500+
$0.52
Product Variant Information section