Manufacturer Part #
PBSS5250T,215
PBSS5250T Series 50 V 2 A SMT PNP Low VCEsat (BISS) Transistor - SOT-23
Product Specification Section
Nexperia PBSS5250T,215 - Product Specification
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
Nexperia PBSS5250T,215 - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Small Signal |
CE Voltage-Max: | 50V |
Collector Current Max: | 2A |
Power Dissipation-Tot: | 300mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.3V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 130 |
Collector - Current Cutoff: | 100nA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0787
6,000
$0.0774
9,000
$0.0766
12,000
$0.076
15,000+
$0.0742
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount