Manufacturer Part #
TC962EPA
TC962 Series 3 to 18 V High Current Charge Pump DC-to-DC Converter - PDIP-8
Microchip TC962EPA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:• Removed all mentions of CERDIP package. • Updated General Description to better describe the part. • Added Note 2 to TC962 Electrical Specifications. • Updated Section 5.0 “Packaging Information” with current laser marking examples and drawings. • Updated document layout.Reason for Change: To Improve Productivity Date Document Changes Effective: 14 Mar 2025
Description of Change: Qualification of Microchip Technology Colorado – Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO – Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe – Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: July 2025Pre and Post Summary Changes:• Pre Change: Fabrication Site = Microchip Technology Tempe – Fab 2(TMGR), Wafer Size = 8"• Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip TC962EPA - Technical Attributes
Topology: | Charge Pump |
Input Voltage: | 3V to 18V |
Output Current-Max: | 80mA |
Output Type: | Fixed |
Switching Frequency-Max: | 24kHz |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 97% |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
60 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole