Manufacturer Part #
BD48K42G-TL
Volt supervisor detect 2.3V to 6V ssop3 T/R
Product Specification Section
ROHM BD48K42G-TL - Product Specification
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
ROHM BD48K42G-TL - Technical Attributes
Attributes Table
Output Type: | Open Drain |
Threshold Voltage: | 4.2V |
Supply Voltage-Max: | 10V |
Tolerance (%): | ±1% |
Output Current-Max: | 70mA |
No of Inputs: | 1 |
Supply Current: | 0.85µA |
Power Dissipation: | 0.7W |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 3 |
Moisture Sensitivity Level: | 3 |
Package Style: | SSOP-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.124
6,000
$0.123
9,000
$0.122
15,000
$0.121
30,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-3
Mounting Method:
Surface Mount