OA254AP-22-1TB in Bulk by Orion Fans | AC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OA254AP-22-1TB

AC Axial Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Orion Fans OA254AP-22-1TB - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Dual Ball
Air Flow: 547CFM
Noise: 55dBA
Voltage Rating: 230V
Dimension: L  89mm x D  254mm
Features & Applications

Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OA254 Series are a 254 x 254 x 89 mm AC Fan that is offered as a ball bearing. The standard air flow is 547 CFM. It’s offered in 115 and 230 standard volts. All models can be customized if needed to fit your voltage requirements.

Read More...
Pricing Section
Global Stock:
12
USA:
12
40
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$85.97
USD
Quantity
Unit Price
1
$85.97
2
$84.71
3
$83.99
4
$83.48
5+
$81.87
Product Variant Information section