Manufacturer Part #
MBR40250G
MBR40250 Series 250 V 40 A Switchmode Schottky Power Rectifier - TO-220AC
Product Specification Section
onsemi MBR40250G - Product Specification
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
onsemi MBR40250G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 40A |
Peak Current-Max: | 150A |
Reverse Voltage-Max [Vrrm]: | 250V |
Reverse Current-Max: | 0.03mA |
Forward Voltage: | 0.97V |
Package Style: | TO-220-2 (TO-220AC) |
Mounting Method: | Flange Mount |
Features & Applications
Pricing Section
Global Stock:
950
USA:
950
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.91
150
$0.885
250
$0.875
1,000
$0.85
1,500+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount