Manufacturer Part #
ESD9L3.3ST5G
ESD9L3 Series 3.3 Vrwm Low Capacitance ESD Protection Uni-Directional - SOD-923
Product Specification Section
onsemi ESD9L3.3ST5G - Product Specification
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
onsemi ESD9L3.3ST5G - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 9V |
Breakdown Voltage-Max: | 4.8V |
Standoff Voltage: | 3.3V |
Capacitance: | 0.9pF |
Operating Temp Range: | -55°C to +125°C |
ESD Voltage-Max: | 10kV |
Leakage Current: | 1µA |
Peak Output Current: | 1A |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOD-923 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
8,000
$0.0703
16,000
$0.0692
24,000
$0.0685
32,000
$0.0681
40,000+
$0.0666
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount