Manufacturer Part #
MBRS4201T3G
MBRS Series 200 V 4 A Surface Mount Schottky Power Rectifier - DO-214AB
Product Specification Section
onsemi MBRS4201T3G - Product Specification
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
onsemi MBRS4201T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 4A |
Peak Current-Max: | 100A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Recovery Time-Max: | 35ns |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount