Manufacturer Part #
PZT2907AT1G
PZT Series 60 V 600 mA Surface Mount PNP Silicon Epitaxial Transistor - SOT-223
Product Specification Section
onsemi PZT2907AT1G - Product Specification
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
onsemi PZT2907AT1G - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Epitaxial |
CE Voltage-Max: | 60V |
Collector Current Max: | 600mA |
Power Dissipation-Tot: | 1.5W |
DC Current Gain-Min: | 75 |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
87,000
USA:
87,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.118
3,000
$0.116
10,000
$0.114
15,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount