Manufacturer Part #
RC0402FR-078R06L
Res Thick Film 0402 8.06 Ohm 1% 0.063W(1/16W) 200ppm/C Epoxy Pad SMD T/R
Product Specification Section
YAGEO RC0402FR-078R06L - Product Specification
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
YAGEO RC0402FR-078R06L - Technical Attributes
Attributes Table
Resistance: | 8.06Ω |
Rated Power: | 0.063W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
Dielectric Withstanding Voltage: | 100V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0023
40,000
$0.0022
100,000
$0.0022
150,000
$0.0016
250,000
$0.0021
300,000
$0.0015
400,000
$0.002
750,000+
$0.0015
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount