Manufacturer Part #
H11A1SR2M
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Product Specification Section
onsemi H11A1SR2M - Product Specification
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
onsemi H11A1SR2M - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 4170V |
Output Voltage-Max: | 30V |
Forward Voltage: | 1.5V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 60mA |
Power Dissipation: | 150mW |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | SMD-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.178
3,000
$0.175
5,000
$0.173
10,000
$0.171
20,000+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-6
Mounting Method:
Surface Mount