MCAC28P06Y-TP in Reel by Micro Commercial Components | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCAC28P06Y-TP

P-Channel 60 V 28 A 60 W Surface Mount Trench Mosfet - DFN5060

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MCAC28P06Y-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 60W
Qg Gate Charge: 18nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 28A
Turn-on Delay Time: 8.2ns
Turn-off Delay Time: 45.2ns
Rise Time: 5.4ns
Fall Time: 16.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.1V
Input Capacitance: 1065pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,675.00
USD
Quantity
Unit Price
5,000
$0.335
10,000+
$0.325
Product Variant Information section