178289-7 in Bag by TE Connectivity | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

178289-7

Dynamic Series 16 Position Female Socket Crimp Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 178289-7 - Technical Attributes
Attributes Table
No of Positions: 16
No of Rows: 2
Contact Termination: Female/Socket Crimp
Pitch: 3.81 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Material: Polyester
Gender: Female
Type: Housing
Mating Type: Push - Pull
Color: Black
Mounting Method: Wire Mount
Features & Applications

TE Connectivity (TE) provides a broad electromechanical and electronics product portfolio to cover the needs of manufacturers of robotics technology.

APPLICATIONS
• Robotics
• Industrial automation

FEATURES (Dynamic Series)
• Easy mating and unmating for reduced installation and maintenance time
• Three points of contact provide high electrical reliability
• Reliable and safe connections for increased productivity

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2400
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,872.00
USD
Quantity
Unit Price
800
$0.805
1,600
$0.79
2,400+
$0.78