Manufacturer Part #
181-015-213R171
181 Series 15 Position Female Dip Solder Right Angle High Density D-Sub
Product Specification Section
NorComp 181-015-213R171 - Product Specification
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
NorComp 181-015-213R171 - Technical Attributes
Attributes Table
Style/Orientation: | High Density Receptacle |
No of Positions: | 15 |
No of Rows: | 3 |
Termination: | PCB |
Material: | Front Metal |
Shell Size: | 1 E |
Gender: | Female |
Color: | Black |
Current Rating: | 2A |
Contact Plating: | Gold |
Insulation Resistance: | 1000MΩ |
Operating Temperature: | -55°C to +105°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.59
30
$1.56
100
$1.54
250
$1.52
750+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Mounting Method:
Through Hole