CD45-E2GA102M-VKA in Ammo Pack by TDK | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CD45-E2GA102M-VKA

Cap Ceramic Single Suppression X1/Y1 0.001uF E 20%

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
TDK CD45-E2GA102M-VKA - Technical Attributes
Attributes Table
Capacitance: 1000pF
Rated Voltage (VAC): 440VAC
Tolerance (%): ±20%
Dissipation Factor: 2.5%
Operating Temp Range: -25°C to +85°C
Insulation Resistance: 10000MΩ
Lead Spacing: 10mm
Dimension: T  6mm x D  7mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.50
USD
Quantity
Unit Price
1,000
$0.0675
3,000
$0.0657
5,000
$0.0649
15,000
$0.0631
25,000+
$0.0616
Product Variant Information section