Manufacturer Part #
SFM3003-300-CE
SFM3003 Series 5.5 V -30slm to +300slm Male 22 mm Digital Mass Flow Meter
Sensirion SFM3003-300-CE - Product Specification
Shipping Information:
ECCN:
PCN Information:
Title: SFM3003 – datasheet modificationChange Description:The mass flow meter SFM3003 datasheet has been corrected and updated. Relevant to the sensor’s specifica-tions are the following changes:-Mention that the specifications are valid in dry air (footnote 1 page 2).-SFM3003-300-CL only: Addition of footnote 9 page 2, stating that a higher noise may occur at the flow transition point.
New product identification code in SFM3003-300-CE's memory.Change Description: The product identification number (product ID) is a code in the sensor's memory helping to identify the product type and version. Two bits of the SFM3003-300-CE's product ID have been different from the number specified in the datasheet so far. The product is otherwise not affected. The product ID is now corrected and every new SFM3003-300-CE produced from now on has the same product ID as in the datasheet (section 4.3.9).
Part Status:
Sensirion SFM3003-300-CE - Technical Attributes
Type: | Gas |
Flow Range: | 300l/min |
Supply Voltage: | 2.7V to 5.5V |
Supply Current: | 5.5mA |
Operating Temp Range: | -20°C to +85°C |
Features & Applications
Available Packaging
Package Qty:
20 per Tray