R1612-25.000-9-F-1010-TR in Reel by Raltron | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R1612-25.000-9-F-1010-TR

25.000 MHz± 10 ppm± 10 ppm9 pF150 Ω-10°C~+60°C

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron R1612-25.000-9-F-1010-TR - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 25MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 150Ω
Drive Level: 50µW
Aging (First Year): ±2ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  1.6mm x W  1.25mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$181.00
USD
Quantity
Unit Price
1,000
$0.181
2,000
$0.179
3,000
$0.177
4,000+
$0.175
Product Variant Information section