Manufacturer Part #
CC45SL3FD680JYNNA
68pF 3000V SL 5% - Specialty Ceramic Capacitors
Product Specification Section
TDK CC45SL3FD680JYNNA - Product Specification
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
TDK CC45SL3FD680JYNNA - Technical Attributes
Attributes Table
Dielectric: | SL |
Capacitance: | 68pF |
Tolerance (%): | ±5% |
Rated Voltage: | 3kV |
Operating Temp Range: | -25°C to +125°C |
Insulation Resistance: | 10000MΩ |
Lead Spacing: | 7.5mm |
Temp Coefficient (ppm/C): | +350ppm/°C to -1000ppm/°C |
Dimension: | T 6mm x D 7.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.0885
3,000
$0.086
4,000
$0.0853
10,000
$0.0833
15,000+
$0.0814
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole