Manufacturer Part #
CN-42JA6--510R001
CN Series 0402 x 4 0.063 W 510 Ohm ±5 % ±200 ppm/°C SMT Chip Resistor Network
Product Specification Section
Viking Tech CN-42JA6--510R001 - Product Specification
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
Viking Tech CN-42JA6--510R001 - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 510Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.0625W |
Voltage Rating: | 25V |
Technology: | Thick Film |
Temp Coefficient: | ±200ppm/°C |
Operating Temp Range: | -55°C to +155°C |
Terminal Pitch: | 0.5mm |
Dimension: | L 2mm x W 1mm x H 0.45mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0048
30,000
$0.0046
50,000
$0.0045
150,000
$0.0044
250,000+
$0.0042
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount