Manufacturer Part #
GRM21BC71E475KE11L
0805 25V X7S 4.7uF 10% multilayer ceramic capacitor
Product Specification Section
Murata GRM21BC71E475KE11L - Product Specification
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
Murata GRM21BC71E475KE11L - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X7S |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0805 (2012 Metric) |
Dimension: | T 1.25mm x W 1.25mm x L 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0421
6,000
$0.0414
12,000
$0.0408
15,000
$0.0406
45,000+
$0.0392
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount