NTCG203NH103JT1 in Reel by TDK | Thermistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCG203NH103JT1

NTC Thermistors THERMISTOR, NTC 10K OHM, 5%, 0805

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TDK NTCG203NH103JT1 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B-constant: 3650K
B Value Tolerance: ±3%
Temperature Range: -40°C to +125°C
Power Dissipation: 200mW
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$155.00
USD
Quantity
Unit Price
2,000
$0.0775
4,000
$0.0761
6,000
$0.0753
8,000
$0.0747
10,000+
$0.0729
Product Variant Information section