PESD3V3Z1BCSFYL in Reel by Nexperia | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3Z1BCSFYL

PESD3V3Zxx: 6.8 V 15 A 0.45 pF Bidirectional ESD Protection Diode - DSN0603-2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD3V3Z1BCSFYL - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 4.8V
Breakdown Voltage-Min: 6.8V
Standoff Voltage: 3.3V
Capacitance: 0.45pF
Operating Temp Range: -40°C to +125°C
Leakage Current: 1nA
Peak Output Current: 15A
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
18000
Multiple Of:
9000
Total
$675.00
USD
Quantity
Unit Price
9,000
$0.0381
18,000
$0.0375
27,000
$0.0372
36,000
$0.0369
45,000+
$0.0362
Product Variant Information section