Manufacturer Part #
EPS-25-3.3
EPS-25 Series 16.5 W 3.3 V Single Output 5 A AC/DC Power Supply
Product Specification Section
MEAN WELL EPS-25-3.3 - Product Specification
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
MEAN WELL EPS-25-3.3 - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Output Power: | 17W |
Output Voltage: | 3.3V |
Input Voltage: | 120V to 370V |
Output Current: | 5A |
Input Voltage (VAC): | 85VAC to 264VAC |
Ripple & Noise: | 60mV |
Load Regulation (%): | 1% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -30°C to +70°C |
Isolation: | Isolated |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$12.18
4
$12.01
10
$11.89
25
$11.78
40+
$11.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount