Manufacturer Part #
FX10A-80P/8-SV1(91)
80 Position Dual Row 0.5 mm Board Mount Header with Locating Boss
Product Specification Section
Hirose Electric FX10A-80P/8-SV1(91) - Product Specification
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
Hirose Electric FX10A-80P/8-SV1(91) - Technical Attributes
Attributes Table
No of Positions: | 80 |
Pitch: | 0.5 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 50V |
Current Rating: | 0.3A |
Contact Plating: | Gold |
Material: | LCP |
No of Rows: | 2 |
Gender: | Male |
Type: | Header |
Color: | Beige |
Insulation Resistance: | 100MΩ |
Mounting Method: | PCB Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$3.06
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount