RPM3.3-1.0 in Reel by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RPM3.3-1.0

RPM-1.0 Series 3 to 17 V Input 3.3 V Output 1 A Non Isolated DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPM3.3-1.0 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 3.3V
Input Voltage: 3V to 17V
Operating Temp Range: -40°C to +107°C
Efficiency: 99%
Power Dissipation: 0.27W
Quiescent Current: 30µA
Load Capacitance: 800µF
Output Current: 1A
Switching Frequency-Max: 1.25MHz
Dimension: L  12.19mm x W  12.19mm x H  3.75mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
777
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,215.00
USD
Quantity
Unit Price
500+
$4.43
Product Variant Information section