Manufacturer Part #
P6KE33A
P6KE Series 600 W 33 V Uni-Directional Axial TVS Diode - DO-204AC
Product Specification Section
STMicroelectronics P6KE33A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics P6KE33A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 31.4V |
Clamping Voltage-Max: | 45.7V |
Directional: | Uni-Directional |
Power Dissipation: | 5W |
Peak Output Current: | 13.1A |
Reverse Leakage Current: | 0.5µA |
Peak Power: | 600W |
Standoff Voltage: | 28V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Capacitance: | 1000pF |
Breakdown Voltage-Max: | 34.7V |
Package Style: | DO-204AC (DO-15) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,261
USA:
1,261
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.24
10
$0.225
40
$0.22
150
$0.21
500+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole