ALZN1F24W in Tray by Panasonic | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ALZN1F24W

ALZN Series 16 A SPDT 24 V Class F PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ALZN1F24W - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C x 2)
Coil Current: 16.7mA
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Coil Resistance: 1.44kΩ
Switching Voltage: 440V
Rated Power: 400mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$157.00
USD
Quantity
Unit Price
100
$1.57
200
$1.55
300
$1.54
500+
$1.52
Product Variant Information section