IXYL60N450 in Tube by Littelfuse – IXYS | IGBTs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYL60N450

IXYL60 Series 4500 V 90 A 417 W Standard Through Hole IGDT-ISOPLUSi5-Pak

ECAD Model:
Mfr. Name: Littelfuse – IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse – IXYS IXYL60N450 - Technical Attributes
Attributes Table
CE Voltage-Max: 4500V
Collector Current @ 25C: 90A
Power Dissipation-Tot: 417W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 680A
Collector - Emitter Saturation Voltage: 2.64V
Turn-on Delay Time: 55ns
Turn-off Delay Time: 450ns
Qg Gate Charge: 366nC
Leakage Current: 300nA
Input Capacitance: 7530pF
Thermal Resistance: 0.3°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$33,846.00
USD
Quantity
Unit Price
25+
$112.82
Product Variant Information section