Manufacturer Part #
S4SM-0661309736-0A600H3S-00001
Sunlilke COB LED Lighting Warm White 3000 K 97 CRI 36.4 V 553 lm
Product Specification Section
Seoul Semiconductor S4SM-0661309736-0A600H3S-00001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor S4SM-0661309736-0A600H3S-00001 - Technical Attributes
Attributes Table
Application: | Commercial/Downlight/Industrial/Lamps/Residential/Spotlight |
Family: | SunLike COB |
Form: | Square |
Color: | White |
Type of White: | Warm |
CRI: | 97 |
CCT: | 3000K |
Typical Flux: | 553lm |
Viewing Angle: | 115° |
Forward (Drive) Current: | 0.26A |
Test Current: | 0.17A |
Forward Voltage: | 36.4V |
Board Dimension: | 13.5 x 13.5 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
90
$2.66
180
$2.63
270+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Mounting Method:
Surface Mount