Manufacturer Part #
DMN6069SE-13
N-Channel 60 V 4.3 A 2.2 W Enhancement Mode Surface Mount Mosfet - SOT-223
Product Specification Section
Diodes Incorporated DMN6069SE-13 - Product Specification
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
Diodes Incorporated DMN6069SE-13 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 69mΩ |
Rated Power Dissipation: | 2.2W |
Qg Gate Charge: | 16nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 4.3A |
Turn-on Delay Time: | 3.8ns |
Turn-off Delay Time: | 16ns |
Rise Time: | 6.7ns |
Fall Time: | 5.3ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 3V |
Input Capacitance: | 825pF |
Package Style: | SOT-223 (TO-261-4) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
65,000
USA:
65,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.147
5,000
$0.145
7,500
$0.144
12,500
$0.143
25,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount