NCS1S1212SC in Box by Murata Power Solutions | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS1S1212SC

NCS1 Series 1 W 12 V Input 12 V Output 1 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NCS1S1212SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 4.5V to 18V
Operating Temp Range: -40°C to +105°C
Efficiency: 79%
Load Regulation (%): 0.5%
Output Current: 83mA
Switching Frequency-Max: 400kHz
Ripple & Noise: 40mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
23
Multiple Of:
23
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.49
USD
Quantity
Unit Price
23
$6.63
46
$6.59
69
$6.57
92
$6.55
115+
$6.50
Product Variant Information section