Manufacturer Part #
9ZXL1530DKILF
9ZXL1530D: 3.465 V 400 MHz 2nd Generation Enhanced-Performance Clock Buffer
Product Specification Section
Renesas 9ZXL1530DKILF - Product Specification
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
Renesas 9ZXL1530DKILF - Technical Attributes
Attributes Table
Type: | Clock Buffer |
Interface Type: | SMBUS |
Input Capacitance: | 5pF |
Clock Input Frequency - Max: | 400MHz |
Supply Voltage-Nom: | 3.135V to 3.465V |
Output Type: | HCSL |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | VFQFPN-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
207
$3.63
414
$3.60
621
$3.58
828
$3.57
1,035+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
207 per Tray
Package Style:
VFQFPN-64
Mounting Method:
Surface Mount