MTDOT-923-AS1-M1-UFL-1 in Box by MultiTech | LoRa | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MTDOT-923-AS1-M1-UFL-1

5 V 923 MHz 20 kbps MultiConnect® mDot™Long Range LoRa® Module

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTDOT-923-AS1-M1-UFL-1 - Technical Attributes
Attributes Table
Type: Module
Data Rate-Max: 20kbps
Interface Type: I2C/SPI/UART
Frequency: 860MHz to 1020MHz
Supply Voltage: 3.3V to 5V
Sensitivity: 130dBm
Modulation: FSK/GFSK/GMSK/MSK/OOK
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$36.82
USD
Quantity
Unit Price
1
$36.82
4
$36.32
15
$35.86
30
$35.62
75+
$35.06
Product Variant Information section