Manufacturer Part #
BMD-330-A-R
BMD-330 Series 3.6 V 2.5 GHz -96 dBm Surface Mount Module for Bluetooth 5 LE
Product Specification Section
u-blox BMD-330-A-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox BMD-330-A-R - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Max Power Consumption: | 15.4mA |
Certified: | Yes |
Gain: | -96dB |
Sensitivity: | -96dBm |
Frequency Range: | 2.5GHz to 2.36GHz |
Supply Voltage: | 1.7V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 47 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
584
USA:
584
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$5.80
10
$5.23
40
$4.89
150
$4.56
500+
$4.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount