Manufacturer Part #
860-X08-213R004
M12 Series Panel Mount Female 8 Position, Circular Brass Connector
Product Specification Section
NorComp 860-X08-213R004 - Product Specification
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
NorComp 860-X08-213R004 - Technical Attributes
Attributes Table
Type: | Miniature-Circular-Connector |
Style/Orientation: | Panel Mount Receptacle |
No of Positions: | 8 |
Mating Type: | Threaded |
Termination: | Female/Socket Solder |
IP Rating: | IP67 |
Material: | PBT/PA |
Voltage Rating: | 48V |
Current Rating: | 0.5A |
Shell Size: | M12 |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50+
$19.73
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Panel Mount