Manufacturer Part #
EPS-25-12
EPS-25 Series 25.2 W 12 V 85 to 264V Input 12 VDC Output AC-DC Power Supply
Product Specification Section
MEAN WELL EPS-25-12 - Product Specification
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
MEAN WELL EPS-25-12 - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Output Voltage: | 12V |
Input Voltage: | 120V to 370V |
Output Current: | 2.1A |
Input Voltage (VAC): | 85VAC to 264VAC |
Dimension: | 76.2 x 50.8 x 24mm |
Ripple & Noise: | 100mV |
Load Regulation (%): | 0.5% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -30°C to +70°C |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$12.18
4
$12.01
10
$11.89
25
$11.78
40+
$11.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Chassis Mount