Manufacturer Part #
ECA-1CHG103
NHG Series 16 V 10000 uF LS=7.5 mm 2 KHrs 105°C Radial Electrolytic Cap
Product Specification Section
Panasonic ECA-1CHG103 - Product Specification
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
Panasonic ECA-1CHG103 - Technical Attributes
Attributes Table
Series: | NHG |
Type: | Radial |
Capacitance: | 10000µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 2060mA |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Leakage Current: | 1600µA |
Dimension: | L 35.5mm x D 18mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$1.67
25
$1.65
50
$1.63
150
$1.61
300+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole