Manufacturer Part #
EEE-HA1A470WR
HA Series 10 V 47 uF 105°C Ø 5 x 5.4 mm SMT Aluminum Electrolytic Cap
Product Specification Section
Panasonic EEE-HA1A470WR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Not Recommended
07/26/2022 Details and Download
Part Status:
Active
Active
Panasonic EEE-HA1A470WR - Technical Attributes
Attributes Table
Series: | HA |
Type: | Can - SMT |
Capacitance: | 47µF |
Tolerance (%): | ±20% |
Rated Voltage: | 10V |
Lifetime@Temperature: | 1000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 43mA |
Operating Temp-Max: | 105°C |
Dimension: | L 5.4mm x D 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000
$0.109
2,000
$0.107
3,000
$0.106
5,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount