Manufacturer Part #
NMC0805X7R331M50TRPF
NMC Series 0805 330 pF 50 V ±20 % X7R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
NIC Components NMC0805X7R331M50TRPF - Product Specification
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
NIC Components NMC0805X7R331M50TRPF - Technical Attributes
Attributes Table
Capacitance: | 330pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±20% |
Dissipation Factor: | 2.5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0153
12,000
$0.015
20,000
$0.0148
60,000
$0.0145
100,000+
$0.0142
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount