Manufacturer Part #
9DB106BGILF
9DB106: 3.465 V 105 MHz Six Output Differential Buffer for PCIe Gen 2 - TSSOP-28
Product Specification Section
Renesas 9DB106BGILF - Product Specification
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
Renesas 9DB106BGILF - Technical Attributes
Attributes Table
Type: | Zero Delay Buffer |
Interface Type: | SMBUS |
Input Capacitance: | 5pF |
Clock Input Frequency - Max: | 105MHz |
Supply Voltage-Nom: | 2.7V to 5.5V |
Input Type: | Differential |
Output Type: | HCSL |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$2.69
400
$2.67
600
$2.65
800
$2.64
1,000+
$2.61
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TSSOP-28
Mounting Method:
Surface Mount