LMK325BJ106MD-T in Reel by TAIYO YUDEN | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK325BJ106MD-T

Multilayer Ceramic Capacitors 1210 10v x5r 106 20% tol

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
TAIYO YUDEN LMK325BJ106MD-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 5%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 300MΩ
Case Size: 1210 (3225 Metric)
Dimension: T  0.95mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$185.20
USD
Quantity
Unit Price
2,000
$0.0926
4,000
$0.0909
6,000
$0.0899
8,000
$0.0892
10,000+
$0.0871
Product Variant Information section