Manufacturer Part #
RG1608P-9531-B-T5
RG Series 0603 9.53 kOhm ±0.1% 0.1 W ±25 ppm/°C Thin Film Chip Resistor
Product Specification Section
Susumu RG1608P-9531-B-T5 - Product Specification
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
Susumu RG1608P-9531-B-T5 - Technical Attributes
Attributes Table
Resistance: | 9.53kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.5mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$0.0803
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount