Manufacturer Part #
EVQ-P2D02Q
EVQ-P2 Series 4.7 x 3.5 mm Surface Mount 3.5 N Light Touch Switch
Product Specification Section
Panasonic Industry EVQ-P2D02Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
04/12/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry EVQ-P2D02Q - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 15V |
Current Rating: | 0.02A |
Insulation Resistance: | 100MΩ |
Actuation Force: | 3.5N |
Operating Force: | 350gf |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | L 4.7mm x W 3.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
4,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount