Manufacturer Part #
JANTX1N753A-1
JANTX Series 6.2 V ±5% 500 mW Through Hole Zener Diode - DO-35 (DO-204AH)
Product Specification Section
Microchip JANTX1N753A-1 - Product Specification
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
Microchip JANTX1N753A-1 - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 500mW |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 5µA |
Voltage Tolerance: | 5% |
Impedance: | 3Ω |
Operating Temp Range: | -65°C to +175°C |
Zener Current: | 65mA |
Configuration: | Single |
Dimension: | L 5.08mm x D 2.29mm |
No of Terminals: | 2 |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
185
USA:
185
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.24
25
$2.19
75
$2.16
150
$2.14
400+
$2.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole