Manufacturer Part #
PMPB215ENEA/FX
PMPB215ENEA Series 80 V 230 mOhm N-Channel TrenchMOS FET - DFN-2020MD-6
Product Specification Section
Nexperia PMPB215ENEA/FX - Product Specification
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
Nexperia PMPB215ENEA/FX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 80V |
Drain-Source On Resistance-Max: | 230mΩ |
Rated Power Dissipation: | 1.6|W |
Qg Gate Charge: | 4.8nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 2.8A |
Turn-on Delay Time: | 3.5ns |
Turn-off Delay Time: | 9.5ns |
Rise Time: | 2ns |
Fall Time: | 3ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.7V |
Height - Max: | 0.65mm |
Length: | 2.1mm |
Input Capacitance: | 215pF |
Package Style: | SOT-1220 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.12
6,000
$0.119
9,000
$0.118
15,000
$0.117
30,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-1220
Mounting Method:
Surface Mount