Manufacturer Part #
CR-02FL6--24R9
CR Series 0402 24.9 Ohm ±1 % 0.0625 W ±100 ppm/°C SMT Thick Film Resistor
Product Specification Section
Viking Tech CR-02FL6--24R9 - Product Specification
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
Viking Tech CR-02FL6--24R9 - Technical Attributes
Attributes Table
Resistance: | 24.9Ω |
Rated Power: | 0.0625W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10,000
$0.001
40,000
$0.001
100,000
$0.001
250,000
$0.0009
400,000+
$0.0009
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount