Manufacturer Part #
SHT30-DIS-B2.5KS
0 to 100% RH I²C ±2% RH 8 s Surface Mount Humidity Temperature Sensor - DFN-8
Product Specification Section
Sensirion SHT30-DIS-B2.5KS - Product Specification
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
Sensirion SHT30-DIS-B2.5KS - Technical Attributes
Attributes Table
Humidity Range - %RH: | 0% to 100% |
Sensor Type: | Humidity |
Output Type: | I2C |
Accuracy: | ±2%RH |
Response Time: | 8s |
Supply Voltage: | 2.15V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TDFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TDFN-8
Mounting Method:
Surface Mount